Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol MS17344R36N5S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.