Sign in to ask questions about the Amphenol MS17344R40C56S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS17344R40C56S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 85 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS17344R40C56S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.