Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
Amphenol MS17345R32C6P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.