
This 47-position circular connector features a straight orientation and is designed for panel, flange, or box mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is plated with silver and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The connector is part of the Military series, meeting the MIL-C-22992 standard, and is terminated with solder.
Amphenol MS17346C36C7P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS17346C36C7P to view detailed technical specifications.
No datasheet is available for this part.