Conn Circular SKT 47 POS Solder ST Box Mount 47 Terminal 1 Port
Amphenol MS17346R40N9S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 47 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-C-22992 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.