Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port
Amphenol MS17347R18C1S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.