Conn Circular SKT 48 POS Solder ST Jam Nut 48 Terminal 1 Port
Amphenol MS17347R36C10S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.