This 52-contact circular connector features a straight body orientation and is rated for 700VDC maximum voltage. It has a solder termination method and is mounted using a jam nut. The connector has a single port and is designed for general use.
Checking distributor stock and pricing after the page loads.
Amphenol MS17347R36C52P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 52 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |