Conn Circular PIN 47 POS Solder ST Jam Nut 47 Terminal 1 Port
Amphenol MS17348C36N7P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.