Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Amphenol MS17348R24C6P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS17348R24C6P to view detailed technical specifications.
No datasheet is available for this part.