Connector Accessories Receptacle Protective Cover Non-Conductive Finish Shell Size 22 Eyelet Type
Amphenol MS17349N22B technical specifications.
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.