Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
MS25042-12DA
Datasheet
Amphenol
MS25042-12DA
Active
Connector Accessory,
Connectors & Interconnects
Circular Connectors
Connectors & Interconnects
Circular Connectors
Military (MIL-SPEC)
Accessories
Connector Accessory,
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Connection Type
CHAIN
Finish
BLACK ANODIZE
Material
Aluminium, Anodized
Package Quantity
1
RoHS Compliant
No
Series
Military, MIL-DTL-5015, MS
Shell Size
12
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account