
Connector Accessories Plug Protection Cap Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Connection Type | CHAIN |
| Finish | Cadmium |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | Military, MIL-DTL-5015, MS |
| RoHS | Not Compliant |