Connector Accessories Protection Cap And Chain For Plug Shell Size 28
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Size | 28 |
| RoHS | Not Compliant |