Connector Accessories Receptacle Protection Cap Aluminum Alloy
Amphenol MS25043-12D technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Connection Type | CHAIN |
| Finish | Cadmium |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | Military, MIL-DTL-5015, MS |
| RoHS | Not Compliant |
No datasheet is available for this part.