Amphenol MS25043-14DA technical specifications.
| Color | Black |
| Connection Type | CHAIN |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-5015, MS |
| RoHS | Compliant |
No datasheet is available for this part.