Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS25043-20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Green |
| Connection Type | CHAIN |
| Finish | Cadmium |
| Length | 15.8mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Military, MIL-DTL-5015, MS |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS25043-20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.