
22-position circular receptacle with straight orientation, designed for wall mount applications. Features aluminum body, copper contacts with gold plating, and a current rating of 5A. Operates across a wide temperature range from -65°C to 175°C, meeting MIL-DTL-38999 Series I specifications. This environment-resistant connector offers a shielded design with cadmium shell plating and crimp termination.
Amphenol MS27466E13A35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27466E13A35S to view detailed technical specifications.
No datasheet is available for this part.