
This circular connector features 6 male, gold-plated copper contacts with a 23A current rating, designed for straight, crimp termination. Constructed with an aluminum body and electroless nickel shell plating, it offers environmental resistance and operates within a -65°C to 200°C temperature range. The receptacle is panel, flange, or wall mountable and conforms to MIL-DTL-38999 Series I standards.
Amphenol MS27466E17F6P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 33.32mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466E17F6P to view detailed technical specifications.
No datasheet is available for this part.