
Environmentally resistant circular connector, MIL-DTL-38999 Series I, with 66 male crimp contacts. Features a straight, receptacle orientation and a panel mount with flanges. Constructed with an aluminum alloy body and shell plating of cadmium, offering a 5A current rating and operating temperatures from -65°C to 175°C. Contact material includes copper and copper alloy with gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27466E19B35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.52mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466E19B35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.