Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol MS27466T11F35SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS27466T |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.