General purpose circular receptacle connector, MIL-DTL-38999 Series I, featuring 6 female contacts with gold-plated copper terminals. This straight, panel-mount connector offers a 23A current rating and 850V voltage rating, with a maximum operating temperature of 175°C. The aluminum body is green with cadmium shell plating, providing environmental resistance and shielding. Designed for crimp termination, it accommodates 12AWG wire.
Amphenol MS27466T17B6S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 33.32mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466T17B6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.