
This circular connector features 6 male, gold-plated contacts for crimp termination, offering a 3A current rating. Designed for wall mounting with a straight orientation, it conforms to MIL-DTL-38999 Series I military standards. The connector boasts a robust, environment-resistant design with a cadmium-plated shell, operating across a wide temperature range of -65°C to 175°C. Its shielded construction and panel mount capability make it suitable for demanding applications.
Amphenol MS27466T9B6P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 23.82mm |
| Features | Shielded |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27466T9B6P to view detailed technical specifications.
No datasheet is available for this part.