Circular connector, male, 13 positions, straight orientation, with 13 male copper contacts featuring gold plating. This environment-resistant, shielded connector is constructed with an aluminum body and electroless nickel shell plating, rated for 5A current. Designed for cable mounting with a free-hanging configuration, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series I military standards. Termination is via crimp, and it includes steel, passivated plating.
Checking distributor stock and pricing after the page loads.
Amphenol MS27467E11F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.