Circular connector with 19 male pin contacts, featuring gold-plated copper contacts and a straight, cable mount orientation. This MIL-DTL-38999 Series I connector boasts an aluminium body and shell with cadmium plating, rated for 7.5A current and operating temperatures from -65°C to 175°C. Designed for shielded applications, it offers a robust, environment-resistant solution with crimp termination.
Amphenol MS27467E15B19P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467E15B19P to view detailed technical specifications.
No datasheet is available for this part.