
Environmentally resistant circular connector featuring 66 female socket contacts for crimp termination. This shielded, free-hanging connector boasts a robust aluminum shell with cadmium plating and a green finish. Designed for demanding applications, it operates across a wide temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series I, LJT military standards. The copper alloy contacts are plated with gold for superior conductivity and mating durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467E19B35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467E19B35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.