
Shielded, environment-resistant circular connector featuring 66 male pin contacts made from copper alloy with gold plating for superior conductivity. This straight, cable-mount component boasts an aluminum body with an electroless nickel shell finish, offering a wide operating temperature range from -65°C to 200°C. Designed for crimp termination, it is a free-hanging, single-port solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467E19F35PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467E19F35PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.