
Environmentally resistant circular connector with 41 male pin contacts, featuring a straight, cable-mount, free-hanging configuration. Constructed with an aluminum shell and body, it offers a robust copper alloy contact material with gold plating for superior mating. Operating across a wide temperature range of -65°C to 175°C, this shielded connector adheres to MIL-DTL-38999 Series I, LJT military standards. Termination is achieved via crimp, and the shell is finished with cadmium plating.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |