Circular connector, male gender, featuring 11 male pin contacts with gold plating for superior conductivity. This MIL-DTL-38999 Series I compliant component offers a straight, cable mount orientation and a robust aluminum body with cadmium shell plating. Rated for 23A current and operating temperatures from -65°C to 175°C, it provides environmental resistance and shielding. The connector is designed for crimp termination and has a length of 30.96mm.
Amphenol MS27467E21B11PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467E21B11PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.