
Circular connector with 21 female contacts, featuring gold-plated copper alloy contacts and a straight, cable-mountable design. This environment-resistant component boasts a 13A current rating and 1.25kV voltage rating, suitable for operation between -65°C and 175°C. The shielded, aluminium shell with cadmium plating ensures durability, adhering to MIL-DTL-38999 Series I standards. Termination is via crimp for 16AWG wire.
Amphenol MS27467E23A21S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467E23A21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.