
Circular connector, male gender, featuring 19 positions and 19 contacts. This straight, cable mount connector utilizes crimp termination for its copper and copper alloy contacts, plated with gold. Constructed with an aluminum body and cadmium shell plating, it offers environmental resistance and operates within a temperature range of -65°C to 175°C. Designed to MIL-DTL-38999 Series I military standards, it supports a current rating of 23A and is shielded.
Amphenol MS27467E25B19P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467E25B19P to view detailed technical specifications.
No datasheet is available for this part.
