This MIL-DTL-38999 Series I circular connector is a straight, male plug featuring 128 contacts with a female crimp terminal. Constructed with an aluminum alloy body and shell plating of electroless nickel, it offers a current rating of 5A and operates within a temperature range of -65°C to 200°C. The contacts are made of copper or copper alloy with gold plating, and the connector is shielded and environment-resistant. Designed for free-hanging, cable mounting, this connector has a length of 30.96mm and a shell size of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467E25F35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467E25F35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.