Environmentally resistant circular connector with 13 male pin contacts, featuring gold-plated copper contacts and a straight, cable-mount orientation. This MIL-DTL-38999 Series I connector boasts an aluminum shell with cadmium plating, a 5A current rating, and a temperature range of -65°C to 175°C. The shielded, free-hanging design includes a straight body orientation and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467T11A35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467T11A35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.