
Environmentally resistant circular connector featuring a straight, male plug with 22 female socket contacts. This MIL-DTL-38999 Series I compliant component boasts an aluminum shell and body, with copper alloy contacts plated in gold for superior conductivity. Rated for 3A current and operating temperatures from -65°C to 175°C, it utilizes crimp termination for 24AWG wire and is designed for free-hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
Amphenol MS27467T13B22S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.