
Environmentally resistant, straight, male circular connector featuring 10 contacts with gold-plated copper alloy contacts. This MIL-DTL-38999 Series I plug offers a 7.5A current rating and operates within a temperature range of -65°C to 175°C. The aluminum alloy shell, size 13, is cadmium plated and designed for free-hanging, cable mounting with crimp termination for 20AWG wire.
Amphenol MS27467T13B98P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
