The MS27467T13B98P-UBSB2 is a 10-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and can operate between -65°C and 200°C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is manufactured by Amphenol.
Amphenol MS27467T13B98P-UBSB2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.