
Circular connector featuring 10 male pin contacts with gold-plated copper construction, rated for 7.5A current. This environment-resistant, shielded component is designed for cable mounting with a straight orientation and a shell size of 13. It operates across a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series I military standards. The aluminum body ensures durability for demanding applications.
Amphenol MS27467T13B98PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
