22-position, male circular connector with straight orientation. Features a durable aluminum shell, gold-plated copper contacts, and a 5A current rating. Designed for MIL-DTL-38999 Series I applications, this environment-resistant connector offers a wide operating temperature range of -65°C to 200°C and a 500V voltage rating. It is suitable for cable mounting with a 22AWG wire gauge and a crimp termination.
Amphenol MS27467T13F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467T13F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.