Circular connector, male gender, featuring 19 positions and 19 contacts. This straight, cable mount connector utilizes crimp termination for its copper contacts with gold plating. Constructed with an aluminum body and electroless nickel shell plating, it offers an environment-resistant rating and operates within a temperature range of -65°C to 200°C. Designed to MIL-DTL-38999 military standards, it supports a current rating of 7.5A.
Amphenol MS27467T15F19PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T15F19PB to view detailed technical specifications.
No datasheet is available for this part.