The MS27467T17B35S-BOM connector is a circular connector with 55 SKT contacts, terminated through crimping. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -65°C to 175°C and is rated for a maximum voltage of 500VDC or 400VAC.
Amphenol MS27467T17B35S-BOM technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27467T17B35S-BOM to view detailed technical specifications.
No datasheet is available for this part.