Circular connector with 6 male pin contacts, featuring gold-plated copper contacts and a straight, cable-mounted configuration. This MIL-DTL-38999 Series I connector boasts an aluminum body with cadmium shell plating, offering environmental resistance and a current rating of 23A. Operating within a temperature range of -65°C to 175°C, it is a shielded, straight, free-hanging component with a shell size of 17 and crimp termination.
Amphenol MS27467T17B6PC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467T17B6PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.