Circular connector, MIL-DTL-38999 Series I, featuring 55 male pin contacts with gold-plated copper construction. This straight, cable-mount connector offers a 5A current rating and operates within a temperature range of -65°C to 200°C. The aluminum shell, size 17, is electroless nickel plated for durability and is shielded. Termination is via crimp, and the connector is environment resistant and RoHS compliant.
Amphenol MS27467T17F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27467T17F35P to view detailed technical specifications.
No datasheet is available for this part.