MIL-DTL-38999 Series I circular connector, male plug with 55 female crimp contacts. Features a straight, free-hanging, cable mount configuration with a shell size of 17. Constructed from aluminum alloy with gold-plated copper contacts, it offers a 5A current rating and operates within a -65°C to 200°C temperature range. This environment-resistant connector is RoHS compliant.
Amphenol MS27467T17F35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
