Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol MS27467T17F35SA technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.