
Environmentally resistant circular connector featuring 66 male pin contacts with gold plated copper alloy construction. This straight, cable mountable component utilizes a Series I, MIL-DTL-38999 design with a size 19 aluminum shell, cadmium plated for enhanced durability. Operating across a wide temperature range of -65°C to 175°C, it offers shielded connectivity with crimp termination and a green color indicator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467T19B35PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T19B35PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.