
66-contact, straight, male plug with female crimp terminals, designed to MIL-DTL-38999 Series I standards. Features a durable aluminum alloy shell with electroless nickel plating, gold-plated copper contacts, and a 5A current rating. Operating temperature range from -65°C to 200°C, with a 500V voltage rating. This environment-resistant connector is suitable for cable mounting and offers a 22AWG wire gauge capacity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467T19F35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27467T19F35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
