
Environmentally resistant circular connector featuring 11 male pin contacts with gold-plated copper construction. This straight, cable-mount connector offers a 23A current rating and is designed for free-hanging applications. Constructed with an aluminum body and cadmium shell plating, it meets MIL-DTL-38999 Series I specifications. Operating within a temperature range of -65°C to 175°C, this shielded connector is suitable for demanding environments.
Amphenol MS27467T21A11P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T21A11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.