
Circular connector, male gender, featuring 16 positions and 16 male contacts with gold plating. This MIL-DTL-38999 Series I connector boasts an aluminum body and shell with cadmium plating, offering environmental resistance and a current rating of 13A. Designed for cable mounting with a straight orientation, it supports 18AWG wire gauge and operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS27467T21B16P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.