The MS27467T21B35S-BOM connector features 79 SKT contacts with crimp termination, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -65°C to 175°C. The connector is rated for 500VDC or 400VAC and has a single port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467T21B35S-BOM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27467T21B35S-BOM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.