
Environmentally resistant circular connector, MIL-DTL-38999 Series I, featuring 100 female crimp contacts. Constructed with an aluminum alloy shell and body, it offers a straight, free-hanging or cable mount orientation. Contacts are gold-plated copper or copper alloy, rated for 5A current. Operating temperature range spans from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467T23B35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T23B35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
